Microchip TC7660EPA

Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Nominal Input Voltage10 V
Number of Outputs1
Output Current20 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-1.5 V
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.445 mm
Length10.16 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660EPA.

Electro Sonic
Datasheet20 pages12 years ago
Jameco
Datasheet18 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.45%

Alternate Parts

Price @ 1000
$ 0.853
$ 0.704
$ 0.704
Stock
386,746
326,853
326,853
Authorized Distributors
11
12
12
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-1.5 V
-1.5 V
Max Output Voltage
-1.5 V
-10 V
-10 V
Efficiency
-
98 %
98 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7660EPA.

Related Parts

Descriptions

Descriptions of Microchip TC7660EPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
TC7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.62mm 20mA 730mW
TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - PDIP-8
Voltage Regulators - Switching Regulators DC-DC Converter
IC, CHARGE PUMP, DC/DC, CONV, 8-DIP; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -10V; Adjustable Output Voltage Max: -1.5V; Topology: Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes; Base Number: 7660; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: -10V; Output Voltage Max: -1.5V; Output Voltage Min: -10V; Primary Input Voltage: 10V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660EPA.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage-1.5 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage-10 V
Min Supply Voltage1.5 V
Nominal Input Voltage10 V
Number of Outputs1
Output Current20 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-1.5 V
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height4.445 mm
Length10.16 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660EPA.

Electro Sonic
Datasheet20 pages12 years ago
Jameco
Datasheet18 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements