Microchip TC7660CPA

Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Efficiency98 %
Frequency10 kHz
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current20 mA
Max Output Voltage-10 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-1.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-10 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Voltage Rating-10 V
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660CPA.

Newark
Datasheet20 pages12 years ago
Electro Sonic
Datasheet18 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages17 years ago
iiiC
Datasheet18 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.60%

Alternate Parts

Price @ 1000
$ 0.704
$ 0.853
$ 0.853
Stock
315,832
426,095
426,095
Authorized Distributors
12
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-1.5 V
-10 V
-10 V
Max Output Voltage
-10 V
-1.5 V
-1.5 V
Efficiency
98 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7660CPA.

Related Parts

Descriptions

Descriptions of Microchip TC7660CPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, PDIP8
TC7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 20mA 730mW
TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - PDIP-8
Ic Reg Swtchd Cap Inv Ratio 8Dip | Microchip Technology Inc. TC7660CPA
DC-DC CHARGE PUMP, INVERTING, DIP-8; IC Case / Package:DIP; No. of Pins:8Pins; Output Current Max:20mA; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-10V; Adjustable Output Voltage Max:-1.5V; Input Voltage Min:1.5V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660CPA.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Efficiency98 %
Frequency10 kHz
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current20 mA
Max Output Voltage-10 V
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage-1.5 V
Min Supply Voltage1.5 V
Number of Outputs1
Output Current20 mA
Output Power730 mW
Output TypeAdjustable
Output Voltage-10 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Voltage Rating-10 V
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7660CPA.

Newark
Datasheet20 pages12 years ago
Electro Sonic
Datasheet18 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages17 years ago
iiiC
Datasheet18 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements