Toshiba TC74HC138AFN

Decoder/Demultiplexer Single 3-to-8 16-Pin SOL
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingBulk
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC138AFN.

_legacy Avnet
Datasheet8 pages11 years ago
Upverter
Datasheet9 pages14 years ago
DigiKey
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.305
$ 0.305
Stock
128,460
652,520
652,520
Authorized Distributors
0
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Circuits
1
1
1
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Propagation Delay
-
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TC74HC138AFN.

Descriptions

Descriptions of Toshiba TC74HC138AFN provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin SOL
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)
IC DECODER 3-TO-8 LINE 16-SOL
74HC138AFN TOSH DC94/97
TOSHIBA# TC74HC138AFN

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC138AFN.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingBulk
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC138AFN.

_legacy Avnet
Datasheet8 pages11 years ago
Upverter
Datasheet9 pages14 years ago
DigiKey
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant