Microchip TC74A0-3.3VCTTR

TC74 Series 5.5 V 350 uA Tiny Serial Digital Thermal Sensor - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of Bits8
Operating Supply Current350 µA
Output Current50 mA
Output TypeDigital, I2C
PackagingCut Tape (CT)
Resolution1 B
Schedule B8542390000
Dimensions
Height1.3 mm
Length1.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC74A0-3.3VCTTR.

element14 APAC
Datasheet16 pages21 years ago
Datasheet18 pages11 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+27.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC74A0-3.3VCTTR.

Related Parts

Descriptions

Descriptions of Microchip TC74A0-3.3VCTTR provided by its distributors.

TC74 Series 5.5 V 350 uA Tiny Serial Digital Thermal Sensor - SOT-23-5
Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R - Tape and Reel
Ic,temperature Sensor,tsop,5Pin,plastic Rohs Compliant: Yes |Microchip TC74A0-3.3VCTTR
Serial (Digital) Output, 2.7 to 5.5V, SOT-23-5, RoHS
Microchip SCT
SOT-23 Serial Digital Thermal Sensor
Microchip TC74A0-3.3VCTTR Temperature Sensor 5-Pin SOT-23, -40 - +125 degC | Microchip Technology Inc. TC74A0-3.3VCTTR
Temp Sensors - Serial Output - SMBus Digital Thermal
IC, TEMP SNSR, 8BIT, ±3°C, 5-SOT-23
SENSOR DIGITAL -40C-125C SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74A0-3.3VCTTR.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Interface2-Wire, I2C, SMBus, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current200 µA
Number of Bits8
Operating Supply Current350 µA
Output Current50 mA
Output TypeDigital, I2C
PackagingCut Tape (CT)
Resolution1 B
Schedule B8542390000
Dimensions
Height1.3 mm
Length1.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC74A0-3.3VCTTR.

element14 APAC
Datasheet16 pages21 years ago
Datasheet18 pages11 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements