Bourns TC73X-1-502E

Res Carbon Film Trimmer 5K Ohm 30% 1/20W 1(Elec)/1(Mech)Turn 1.8mm (3.1 X 3.6 X 1.8mm) SMD Embossed T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TC73X-1-502E 0 ··
USD
0.086
Farnell
1689875RL 0 ··
EUR
0.114 0.107 0.101 0.090 0.090
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TC73X-1-502E 2,010 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TC73X-1-502E Contact Buy Now »
North Star Micro
TC73X-1-502E Contact ··
SemiconductorPLUS
TC73X-1-502E Contact ··
XS Micro
TC73X-1-502E Contact ··

Descriptions

TRIMMER, 5K, 3MM; Power Rating:0.05W; Track Resistance:5kohm; Tolerance, Resistance:± 30%; Series:TC73; Operating Temperature Range:-25°C to +85°C; Resistor Element Type:Carbon; Voltage, Rating:50V dc; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Top; Termination Type:SMD; No. of Turns:20; Track Taper:Linear
Farnell
TRIMPOT 5K OHM 3MM CARBON SMD
North Star Micro
Res Carbon Film Trimmer 5K Ohm 30% 1/20W 1(Elec)/1(Mech)Turn 1.8mm (3.1 X 3.6 X 1.8mm) SMD Embossed T/R
Avnet

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 50 V
Size-Length 3.6 mm
Lead-Free Status Lead Free
Color Black
Mounting Type Surface Mount
Size-Height 1.8 mm
Weight 36.7 mg
Resistance Tolerance ±30%
Resistance 5 kΩ
Packaging Cut Tape (CT)
Power Rating 50 mW
Size-Width 3.1 mm

Documents

Digi-Key
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page 11 years ago
element14
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC TC73X-1-502E
BNS TC73X-1-502E
BOURNES TC73X-1-502E
BOU TC73X-1-502E
BOURN TC73X-1-502E
BOUR TC73X-1-502E
TRIMPOT TC73X-1-502E
BRNS TC73X-1-502E
BRN TC73X-1-502E
POT TC73X-1-502E
BOUNS TC73X-1-502E
POWER INNOVATIONS TC73X-1-502E
BOURNS ELECTRONICS TC73X-1-502E
BOURNS INC (VA) TC73X-1-502E
BOURNS AG TC73X-1-502E
POWER INNOVA TC73X-1-502E
POWER INNOVATION TC73X-1-502E
BNS/B0007 TC73X-1-502E
BOURNS INC TRIMPOT DIV TC73X-1-502E
bourns net TC73X-1-502E
power inno TC73X-1-502E
BOURNS TRIMPOT TC73X-1-502E
BNS/NONE TC73X-1-502E
Bourns Incorporated TC73X-1-502E
BBOURNS TC73X-1-502E

Search for other parts like TC73 »