Microchip TC72-2.8MMFTR

TC72 Series 2.65 to 5.5 V Digital Temperature Sensor with SPI Interface - DFN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.65 V
Min Supply Voltage (DC)2.6 V
Number of Bits10
Operating Supply Current400 µA
Output Current400 µA
Output TypeDigital, SPI
PackagingTape & Reel (TR)
Resolution1.25 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip TC72-2.8MMFTR.

Electro Sonic
Datasheet28 pages12 years ago
Mouser
Datasheet24 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-44.95%

Alternate Parts

Price @ 1000
$ 1.92
$ 1.13
$ 1.13
Stock
45,938
1,320
1,320
Authorized Distributors
8
1
1
Case/Package
DFN
DFN
DFN
Number of Pins
-
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
400 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC72-2.8MMFTR.

Related Parts

Descriptions

Descriptions of Microchip TC72-2.8MMFTR provided by its distributors.

TC72 Series 2.65 to 5.5 V Digital Temperature Sensor with SPI Interface - DFN-8
Ic,temperature Sensor,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip TC72-2.8MMFTR
Temp Sensors - Serial Output - 4-wire SPI Interface High-Accuracy 10-bit
Single, 2.8V, DTS, SPI, E Temp
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R
High-Accuracy, 10-bit Thermal Sensor with SPITM Interface | Microchip Technology Inc. TC72-2.8MMFTR
Serial (Digital) Output, 2.7 to 5.5V, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.65 V
Min Supply Voltage (DC)2.6 V
Number of Bits10
Operating Supply Current400 µA
Output Current400 µA
Output TypeDigital, SPI
PackagingTape & Reel (TR)
Resolution1.25 B
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip TC72-2.8MMFTR.

Electro Sonic
Datasheet28 pages12 years ago
Mouser
Datasheet24 pages21 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements