Microchip TC7106RCPL

ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Display TypeLCD
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation1.23 W
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Channels1
Number of Elements1
Operating Supply Current800 µA
Operating Supply Voltage9 V
Output Voltage700 mV
PackagingRail/Tube
PolarityUnipolar
Power Consumption1.23 W
Power Dissipation1.23 W
Resolution0.4375 B

Documents

Download datasheets and manufacturer documentation for Microchip TC7106RCPL.

Upverter
Datasheet34 pages16 years ago
DigiKey
Datasheet32 pages17 years ago
Mouser
Datasheet26 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7106RCPL.

Descriptions

Descriptions of Microchip TC7106RCPL provided by its distributors.

ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube
IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,DIP,40PIN
IC ADC 3 1/2DGT LCD DVR REV40DIP
IC DRVR 7 SEG 3 1/2 DIGIT 40DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Display TypeLCD
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation1.23 W
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Channels1
Number of Elements1
Operating Supply Current800 µA
Operating Supply Voltage9 V
Output Voltage700 mV
PackagingRail/Tube
PolarityUnipolar
Power Consumption1.23 W
Power Dissipation1.23 W
Resolution0.4375 B

Documents

Download datasheets and manufacturer documentation for Microchip TC7106RCPL.

Upverter
Datasheet34 pages16 years ago
DigiKey
Datasheet32 pages17 years ago
Mouser
Datasheet26 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements