Sponsored
SIMILAR Equivalent to Microchip TC665EUN
Texas Instruments DRV8830DGQ
1A Low Voltage Brushed DC Motor Driver with Speed Regulation (I2C Ctrl) 10-MSOP-PowerPAD -40 to 85

Microchip TC665EUN

Single SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
TC665EUN-ND 963 Buy Now »
USD
1.83 1.83 1.39 1.39 1.39
Avnet
TC665EUN 295 Buy Now »
USD
1.74 1.74 1.53 1.53 1.53
Arrow
TC665EUN 200 Buy Now »
USD
1.65 1.65 1.52 1.52 1.52
Verical
TC665EUN 200 Buy Now »
USD
1.52 1.52 1.52
microchipDIRECT
TC665EUN 3,700 Buy Now »
USD
1.83 1.39 1.34 1.34
Mouser
579-TC665EUN 444 Buy Now »
USD
1.94 1.83 1.39 1.39 1.39
Newark
92C6433 0 ··
USD
1.39 1.39
Chip One Stop Global
C1S505200153245 200 Buy Now »
USD
1.92 1.63 1.52 1.50 1.50
Future Electronics
TC665EUN 0 ··
USD
1.47 1.47 1.34 1.34
Allied Electronics
70389290 0 ··
USD
1.39 1.39
Farnell
1852291 0 ··
GBP
1.51 1.27 1.06 1.06 1.06
Avnet Europe
TC665EUN 0 ··
USD
5.60 5.60 2.04 1.72 1.60
RS Components
7747838 48 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TC665EUN 148 Buy Now »
USD
3.96 2.48 1.49 1.39 1.39
Abacus Technologies
TC665EUN 800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TC665EUN Contact ··

Descriptions

Single SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec
microchipDIRECT
IC MOTOR CONTROLLER PAR 10MSOP
Digi-Key
PWM Fan Motor Speed Controller 10-Pin MSOP Tube
Chip One Stop Global
PWM Fan Speed Controller SMBus MSOP10
RS Components
PWM Fan Motor Speed Controller 10-Pin MSOP Tube
Avnet
PWM Fan Motor Speed Controller 10-Pin MSOP Tube
Avnet Europe
PWM Fan Motor Speed Controller 10-Pin MSOP Tube
Verical
IC, PWM, FAN SPEED CNTRL, 10-MSOP; Input Voltage:5.5V; Output Current:5mA; Frequency:30Hz; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (15-Dec-2010); Base Number:665; Operating Temperature Range:-40°C to +85°C
Farnell
Microchip TC665EUN Fan Controller IC, 10-Pin MSOP
Allied Electronics
Controllers - SMBus Fan Speed Single
Mouser
Single SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec
Microchip
TC664 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-10
Future Electronics
IC, PWM, FAN SPEED CNTRL, 10-MSOP; Input Voltage:5.5V; Output Current:5mA; Frequency:30Hz; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 10
Supply Voltage (DC) 3 V (min)
Lifecycle Status Active
Number of Outputs 1
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Case / Package / Footprint MSOP
Frequency 30 Hz
Output Current 5 mA
Input Voltage (DC) 5.5 V
Packaging Tray
Supply Current 300 µA
Mounting Type Surface Mount
Output Voltage 4.4 V
RoHS Compliant

Documents

Mouser
Datasheet 36 pages 14 years ago
Future Electronics
Datasheet 36 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Rohs Statement 3 pages

Images

Alternate Names

Microchip Technology TC665EUN
MICROCHIP TECHNOLOGY INC TC665EUN
MICROCHIP TECH TC665EUN
MICROCHI TC665EUN
MICROC TC665EUN
MCHP TC665EUN
MICROCH TC665EUN
MCP TC665EUN
MCRCH TC665EUN
MICROHIP TC665EUN
MICROSHIP TC665EUN
MICCHP TC665EUN
MTech TC665EUN
MICROCHP TC665EUN
MICRIOCHIP TC665EUN
MICROCHIP TECHNOLOGY (VA) TC665EUN
MICROCHIP TECHNOLOGIES TC665EUN
MICROCHIP TECHNOLOGY IRELAND LIMITED TC665EUN
MICROCHIP TECHNOLOGY IRELAND TC665EUN
MICROCHIP TECHNOLO TC665EUN
MICROCHIPTECHNOLOGYINCORPORATED TC665EUN
MICROCHIP-PBFREE TC665EUN
MICROCHIP CORPORATION TC665EUN
MICHROCHIP TC665EUN
Microcchip TC665EUN

Search for other parts like TC665 »