Microchip TC655EUNTR

TC655 Series 5.5 V 150 uA PWM Fan Speed Controller w/ Fault Detection - MSOP-10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Weight143.193441 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Nominal Supply Current300 µA
Number of Outputs1
Output Current5 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip TC655EUNTR.

Microchip
Datasheet36 pages21 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet36 pages11 years ago
iiiC
Datasheet36 pages0 years ago

Inventory History

3 month trend:
-36.67%

Alternate Parts

Price @ 1000
$ 5.095
$ 2.08
$ 2.08
Stock
220,912
199,267
199,267
Authorized Distributors
7
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC655EUNTR.

Related Parts

Descriptions

Descriptions of Microchip TC655EUNTR provided by its distributors.

TC655 Series 5.5 V 150 uA PWM Fan Speed Controller w/ Fault Detection - MSOP-10
Dual SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detecti
Ic,motor Controller,tssop,10Pin Rohs Compliant: Yes |Microchip TC655EUNTR
Programmable Dual Fan Manager, 3.0 to 5.5V, MSOP-10, RoHS
Microchip SCT
Soft Sw PWM Cntrlr 1-OUT HS 10-Pin MSOP T/R
Tape & Reel (TR) TC655 Fan Controller Matte Tin (Sn) motor controller 3.3/5V 300muA 3mm -40C~85C TA
Dual, SMBusTMPWMFanSpeedControllerWithFanFault&Over-TemperatureDetection | Microchip Technology Inc. TC655EUNTR
IC MOTOR DRIVER 3V-5.5V 10MSOP
IC MOTOR CONTROLLER PAR 10MSOP
Controllers - SMBus Fan Speed Dual

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Weight143.193441 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Nominal Supply Current300 µA
Number of Outputs1
Output Current5 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip TC655EUNTR.

Microchip
Datasheet36 pages21 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet36 pages11 years ago
iiiC
Datasheet36 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements