Microchip TC653CGVUA

Microchip TC653CGVUA Fan Controller IC, 5 V, 8-Pin MSOP | Microchip Technology Inc. TC653CGVUA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Collector Emitter Voltage (VCEO)5 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current90 µA
Number of Channels1
Output Current5 mA
PackagingBulk
Switching Frequency15 Hz
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC653CGVUA.

Electro Sonic
Datasheet14 pages21 years ago
Microchip
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-3.68%

Alternate Parts

Price @ 1000
$ 1.81
$ 4.345
Stock
25,562
26,770
Authorized Distributors
8
7
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC653CGVUA.

Related Parts

Descriptions

Descriptions of Microchip TC653CGVUA provided by its distributors.

Microchip TC653CGVUA Fan Controller IC, 5 V, 8-Pin MSOP | Microchip Technology Inc. TC653CGVUA
Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert
Temp Sensors - Integrated with Brushless DC Fan Controllers W/ Fan Flt & Over T
Ic,motor Controller,tssop,8Pin Rohs Compliant: Yes |Microchip TC653CGVUA
Motor / Motion / Ignition Controllers & Drivers W/ Fan Flt & Over T
Brushless DC Speed Controller 8-Pin MSOP Tube
Fan Manager, 2.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
THERMOSTAT 35/55DEG ACT LO 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Collector Emitter Voltage (VCEO)5 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Motor TypeBrushless DC (BLDC)
Nominal Supply Current90 µA
Number of Channels1
Output Current5 mA
PackagingBulk
Switching Frequency15 Hz
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC653CGVUA.

Electro Sonic
Datasheet14 pages21 years ago
Microchip
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements