Microchip TC651BEVUA

Temp Sensors - Integrated with Brushless DC Fan Controllers W/ Over Temp Alert
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Supply Current90 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Operating Supply Current50 µA
Output Current5 mA
Output TypeDigital
Output Voltage2.3 V
PackagingBulk
Switching Temperature55 °C
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC651BEVUA.

element14 APAC
Datasheet16 pages19 years ago
Microchip
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-11.19%

Alternate Parts

Price @ 1000
$ 1.54
$ 3.595
$ 3.595
Stock
58,280
59,132
59,132
Authorized Distributors
9
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC651BEVUA.

Related Parts

Descriptions

Descriptions of Microchip TC651BEVUA provided by its distributors.

Temp Sensors - Integrated with Brushless DC Fan Controllers W/ Over Temp Alert
Microchip TC651BEVUA, PWM Controller 15 Hz, 2.8 - 5.5 V, 8-Pin MSOP | Microchip Technology Inc. TC651BEVUA
MICROCHIP TC651BEVUA IC, TEMP SENSOR, FAN, CTRLR, 8MSOP
Fan Manager, 2.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
Temp Sensor Digital 8-Pin MSOP Tube
Board Mount Temperature Sensors W/ Over Temp Alert
IC CONTROLLER MSOP-8PIN TC651BEVUA
THERMOSTAT 55DEGC ACTV LOW 8MSOP
IC, TEMP SENSOR, FAN, CTRLR, 8MSOP; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 2.3V; Driver Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 651; IC Output Type: Digital; Operating Temperature Range: -40°C to +125°C; Sensing Accuracy Range: ± 1°C; Sensor Case Style: MSOP; Supply Current: 50µA; Supply Voltage Range: 2.8V to 5.5V; Temperature Sensing Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Supply Current90 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Operating Supply Current50 µA
Output Current5 mA
Output TypeDigital
Output Voltage2.3 V
PackagingBulk
Switching Temperature55 °C
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC651BEVUA.

element14 APAC
Datasheet16 pages19 years ago
Microchip
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements