Microchip TC650AEVUA

Temp Sensor&Fan Controller 25C/45C MSOP8 | Microchip Technology Inc. TC650AEVUA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Min Supply Voltage (DC)2.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Operating Supply Current50 µA
Output Current50 µA
Output TypeDigital
Output Voltage2.3 V
PackagingBulk
Resolution1.5 B
Switching Temperature55 °C

Documents

Download datasheets and manufacturer documentation for Microchip TC650AEVUA.

element14 APAC
Datasheet16 pages19 years ago
Microchip
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-7.89%

Alternate Parts

Price @ 1000
$ 1.51
$ 3.6
$ 3.6
Stock
59,615
201,265
201,265
Authorized Distributors
9
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC650AEVUA.

Related Parts

Descriptions

Descriptions of Microchip TC650AEVUA provided by its distributors.

Temp Sensor&Fan Controller 25C/45C MSOP8 | Microchip Technology Inc. TC650AEVUA
Temp Sensor & Brushless DC Fan Controller / Over Temp Alert
MICROCHIP - TC650AEVUA - IC, TEMP SENSOR, FAN, CTRLR, 8MSOP
Temp Sensor Digital 8-Pin MSOP Tube - Rail/Tube
Fan Manager, 2.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
THERMOSTAT 55DEGC ACTV LOW 8MSOP
IC, TEMP SENSOR, FAN, CTRLR, 8MSOP; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 2.3V; Driver Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 650; IC Output Type: Digital; Operating Temperature Range: -40°C to +125°C; Sensing Accuracy Range: ± 1°C; Sensor Case Style: MSOP; Supply Current: 50µA; Supply Voltage Range: 2.8V to 5.5V; Temperature Sensing Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Min Supply Voltage (DC)2.8 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Operating Supply Current50 µA
Output Current50 µA
Output TypeDigital
Output Voltage2.3 V
PackagingBulk
Resolution1.5 B
Switching Temperature55 °C

Documents

Download datasheets and manufacturer documentation for Microchip TC650AEVUA.

element14 APAC
Datasheet16 pages19 years ago
Microchip
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements