Microchip TC648EOA

TC648 Series 5.5 V Single Surface Mount Brushless DC Motor Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency30 Hz
Input Current500 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5.5 V
Nominal Supply Current400 µA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage4.4 V
PackagingBulk
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC648EOA.

Electro Sonic
Datasheet28 pages11 years ago
element14 APAC
Datasheet28 pages21 years ago
Mouser
Datasheet36 pages20 years ago

Inventory History

3 month trend:
+805%

Alternate Parts

Price @ 1000
$ 1.5
$ 1.49
$ 1.42
$ 4.075
Stock
303,038
310,520
747,250
74,969
Authorized Distributors
9
8
10
6
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
Max Output Current
-
-
-
-
Min Input Voltage
-
-
-
-
Max Input Voltage
-
-
-
-
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Number of Outputs
1
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC648EOA.

Related Parts

Descriptions

Descriptions of Microchip TC648EOA provided by its distributors.

TC648 Series 5.5 V Single Surface Mount Brushless DC Motor Driver - SOIC-8
Microchip TC648EOA PWM Controller, 34 Hz, 3 - 5.5 V, 8-Pin SOIC | Microchip Technology Inc. TC648EOA
PWM Fan Motor Speed Controller 8-Pin SOIC N Tube
MICROCHIP TC648EOA IC, PWM, FAN SPEED CNTRL, 8-SOIC
Fan Manager, 3.0 to 5.5V, SOIC-8, RoHS
Microchip SCT
PWM FAN SPEED CONTROLLER WITH FANSENSE
Controllers - PWM Fan Shtdn & Over-T Alert
IC, PWM, FAN SPEED CNTRL, 8-SOIC; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 4.4V; Driver Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 648; Frequency: 30Hz; Input Current: 500µA; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Frequency30 Hz
Input Current500 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5.5 V
Nominal Supply Current400 µA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage4.4 V
PackagingBulk
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC648EOA.

Electro Sonic
Datasheet28 pages11 years ago
element14 APAC
Datasheet28 pages21 years ago
Mouser
Datasheet36 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements