Microchip TC6320TG-G

Mosfet, N And P Channel, 200V8 SOIC 3.90MM(.150IN) T/r | Microchip Technology Inc. TC6320TG-G
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight84.99187 mg
Technical
Continuous Drain Current (ID)-2 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance7 Ω
Drain to Source Voltage (Vdss)200 V
Fall Time15 ns
Input Capacitance110 pF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Rds On Max7 Ω
Rise Time15 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC6320TG-G.

Electro Sonic
Datasheet6 pages11 years ago
Microchip
Datasheet14 pages6 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-21.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC6320TG-G.

Related Parts

Descriptions

Descriptions of Microchip TC6320TG-G provided by its distributors.

MOSFET, N AND P CHANNEL, 200V8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC6320TG-G
Mosfet, N & P Comp, 200V, Nsoic-8 Rohs Compliant: Yes |Microchip TC6320TG-G
Trans MOSFET N/P-CH 200V 8-Pin SOIC N - Tape and Reel
Complimentary MOSFET Arrays, 200V, 7Ω, SOIC-8, RoHS
Microchip SCT
MOSFETs - Enhancement Mode Dual Channel 200V 8.0/7.0Ohm
场效应管, MOSFET, N 与 P, 200V, NSOIC-8;
Power Field-Effect Transistor, 200V, 7ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight84.99187 mg
Technical
Continuous Drain Current (ID)-2 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance7 Ω
Drain to Source Voltage (Vdss)200 V
Fall Time15 ns
Input Capacitance110 pF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Rds On Max7 Ω
Rise Time15 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC6320TG-G.

Electro Sonic
Datasheet6 pages11 years ago
Microchip
Datasheet14 pages6 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements