Microchip TC622COA713

Ic, temperature Sensor, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip TC622COA713
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage18 V
Max Supply Voltage (DC)18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Operating Supply Current600 µA
Output Current600 µA
Output TypeAnalog, Digital
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip TC622COA713.

Microchip
Datasheet16 pages11 years ago
Datasheet14 pages18 years ago
Mouser
Datasheet14 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.785
$ 1.435
$ 1.38
$ 1.29
$ 2.555
$ 3.935
Stock
44,040
65,204
308,490
77,079
71,263
28,919
Authorized Distributors
7
10
9
9
9
7
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
8
Number of Circuits
-
-
-
-
-
-
Slew Rate
-
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
-
Input Offset Voltage (Vos)
-
-
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V
18 V
Operating Supply Current
600 µA
600 µA
600 µA
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC622COA713.

Related Parts

Descriptions

Descriptions of Microchip TC622COA713 provided by its distributors.

Ic,temperature Sensor,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC622COA713
Temperature Switch, 4.5 to 18V, SOIC-8, RoHS
Microchip SCT
Temp Sensors - Logic Output - Trip Point Prog Solid-State
Temp Sensor Analog 8-Pin SOIC N T/R
Board Mount Temperature Sensors Prog Solid-State
THERMOSTAT PROG ACT HIGH 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage18 V
Max Supply Voltage (DC)18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Operating Supply Current600 µA
Output Current600 µA
Output TypeAnalog, Digital
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip TC622COA713.

Microchip
Datasheet16 pages11 years ago
Datasheet14 pages18 years ago
Mouser
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements