Microchip TC620CCOA

Temp Switch, Int Sensor, C Opt. | Microchip Technology Inc. TC620CCOA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Output Current1 mA
Max Power Dissipation470 mW
Max Supply Voltage18 V
Max Supply Voltage (DC)18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Operating Supply Current270 µA
Output Current1 mA
Output TypeAnalog, Digital
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip TC620CCOA.

Electro Sonic
Datasheet14 pages18 years ago
Microchip
Datasheet20 pages9 years ago
Datasheet16 pages11 years ago
Mouser
Datasheet14 pages21 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 1.313
$ 1.723
$ 1.723
Stock
211,346
417,982
417,982
Authorized Distributors
8
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
270 µA
270 µA
270 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC620CCOA.

Related Parts

Descriptions

Descriptions of Microchip TC620CCOA provided by its distributors.

Temp Switch, Int Sensor, C Opt. | Microchip Technology Inc. TC620CCOA
Temp Sensor Analog 8-Pin SOIC N Tube - Rail/Tube
Temperature Switch, 4.5 to 18V, SOIC-8, RoHS
Microchip SCT
Temp Sensors - Logic Output - Trip Point Int Sensor C Opt.
Board Mount Temperature Sensors Int Sensor C Opt.
Logic Output Temp Sensor SOIC8
THERMOSTAT PROG ACT HIGH 8SOIC
Temperature Sensor, 1C, 8-Soic; Ic Output Type:Logic; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:0°C; Sensing Temperature Max:+70°C; Sensor Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Product Range:- Rohs Compliant: Yes |Microchip TC620CCOA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC620-CC/OA
  • TC620CC/OA

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Output Current1 mA
Max Power Dissipation470 mW
Max Supply Voltage18 V
Max Supply Voltage (DC)18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Operating Supply Current270 µA
Output Current1 mA
Output TypeAnalog, Digital
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip TC620CCOA.

Electro Sonic
Datasheet14 pages18 years ago
Microchip
Datasheet20 pages9 years ago
Datasheet16 pages11 years ago
Mouser
Datasheet14 pages21 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements