Microchip TC54VC2902EZB

Voltage supervisor, 2.9V, PP, Low, TO92 | Microchip Technology Inc. TC54VC2902EZB

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Max Reset Threshold Voltage2.96 V
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.84 V
Min Supply Voltage700 mV
Number of Voltages Monitored1
Operating Supply Current3.6 µA
Overvoltage Threshold2.96 V
PackagingBulk
Power Dissipation300 mW
Quiescent Current1.1 µA
ResetActive Low
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.84 V
Watchdog TimerNo
Dimensions
Height5.334 mm
Length5.21 mm
Width4.191 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC54VC2902EZB.

Datasheet20 pages12 years ago
Jameco
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC54VC2902EZB.

Related Parts

Descriptions

Descriptions of Microchip TC54VC2902EZB provided by its distributors.

Voltage supervisor,2.9V,PP,Low,TO92 | Microchip Technology Inc. TC54VC2902EZB
Processor Supervisor 2.9V 7V to 10V 1 CMOS 3-Pin TO-92 Bag
ROHS3Compliant Bulk TC54VC2902 Simple Reset/Power-On Reset supervisor 2V 5.21mm 300mW 3.6muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Max Reset Threshold Voltage2.96 V
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.84 V
Min Supply Voltage700 mV
Number of Voltages Monitored1
Operating Supply Current3.6 µA
Overvoltage Threshold2.96 V
PackagingBulk
Power Dissipation300 mW
Quiescent Current1.1 µA
ResetActive Low
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.84 V
Watchdog TimerNo
Dimensions
Height5.334 mm
Length5.21 mm
Width4.191 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC54VC2902EZB.

Datasheet20 pages12 years ago
Jameco
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements