Microchip TC514COI

TC514 Series 5.5V 17-Bit Precision Analog Front Ends with Dual Slope - SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
InterfaceAnalog, Serial
Max Operating Temperature70 °C
Max Power Dissipation18 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of A/D Converters1
Number of Bits17
Number of Channels1
Operating Supply Current1.8 mA
Operating Supply Voltage5 V
Output Voltage900 mV
PackagingRail/Tube
Power Consumption18 mW
Power Rating18 mW
Resolution2.125 B

Documents

Download datasheets and manufacturer documentation for Microchip TC514COI.

Augswan
Datasheet38 pages15 years ago
DigiKey
Datasheet34 pages18 years ago
Mouser
Datasheet34 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.93
$ 4.24
$ 4.24
Stock
74,316
44,164
44,164
Authorized Distributors
8
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
17
17
17
Polarity
-
-
-
Interface
Analog, Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC514COI.

Related Parts

Descriptions

Descriptions of Microchip TC514COI provided by its distributors.

TC514 Series 5.5V 17-Bit Precision Analog Front Ends with Dual Slope - SOIC-28
TC514 Tube Analog Serial CMOS analog front end ic 5.5V 70C 18mW 1.8mA
Dual Slope AD Converter, 17 bits, 4.5 to 5.5V, SOIC-28, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
InterfaceAnalog, Serial
Max Operating Temperature70 °C
Max Power Dissipation18 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.8 mA
Number of A/D Converters1
Number of Bits17
Number of Channels1
Operating Supply Current1.8 mA
Operating Supply Voltage5 V
Output Voltage900 mV
PackagingRail/Tube
Power Consumption18 mW
Power Rating18 mW
Resolution2.125 B

Documents

Download datasheets and manufacturer documentation for Microchip TC514COI.

Augswan
Datasheet38 pages15 years ago
DigiKey
Datasheet34 pages18 years ago
Mouser
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements