Microchip TC500CPE

TC500CPE; Analogue Front End IC; 1-channel 16 bit Serial-3 Wire; 16-Pin PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation10 mW
Max Supply Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of A/D Converters1
Number of Bits16
Number of Channels1
Operating Supply Current1 mA
Operating Supply Voltage5 V
Output Voltage900 mV
PackagingBulk
Power Rating10 mW
Resolution2 B
Sampling Rate10 sps
Schedule B8542390000
Dimensions
Height4.953 mm
Length19.685 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC500CPE.

element14 APAC
Datasheet38 pages15 years ago
Farnell
Datasheet34 pages18 years ago
element14
Datasheet34 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages21 years ago
iiiC
Datasheet38 pages0 years ago

Inventory History

3 month trend:
-63.27%

Alternate Parts

Price @ 1000
$ 3.06
$ 4.18
$ 4.18
Stock
220,138
100,662
100,662
Authorized Distributors
11
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
16
17
17
Sampling Rate
10 sps
10 sps
10 sps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC500CPE.

Related Parts

Descriptions

Descriptions of Microchip TC500CPE provided by its distributors.

TC500CPE; Analogue Front End IC; 1-channel 16 bit Serial-3 Wire; 16-Pin PDIP
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope - PDIP-16
AFE General Purpose 1ADC 16-Bit 卤5V 16-Pin PDIP Tube - Rail/Tube
Dual Slope AD Converter, 16 bits, 4.5 to 7.5V, PDIP-16, RoHS
Microchip SCT
TC500 16-DIP (0.300 7.62mm) EAR99 Active analog front end ic ±4.5V~7.5V 10mW
ADC, 17BIT, 10SPS, , DIP-16; Resolution (Bits):17bit; Sampling Rate:10SPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-4.5V; Supply Voltage Max:7.5V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC500CPE.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation10 mW
Max Supply Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of A/D Converters1
Number of Bits16
Number of Channels1
Operating Supply Current1 mA
Operating Supply Voltage5 V
Output Voltage900 mV
PackagingBulk
Power Rating10 mW
Resolution2 B
Sampling Rate10 sps
Schedule B8542390000
Dimensions
Height4.953 mm
Length19.685 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC500CPE.

element14 APAC
Datasheet38 pages15 years ago
Farnell
Datasheet34 pages18 years ago
element14
Datasheet34 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages21 years ago
iiiC
Datasheet38 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements