Microchip TC4627EOE

Tube TC4627 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time35 ns
Frequency1 MHz
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation760 mW
Max Supply Current2.5 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current2.5 mA
Number of Drivers1
Number of Outputs1
PackagingBulk
Power Dissipation760 mW
Propagation Delay55 ns
Rise Time40 ns
Turn-On Delay Time55 ns
Dimensions
Height2.34 mm
Length10.49 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4627EOE.

Newark
Datasheet14 pages21 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 4.16
$ 3.88
$ 3.88
Stock
50,415
184,369
184,369
Authorized Distributors
7
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Max Power Dissipation
760 mW
760 mW
760 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4627EOE.

Related Parts

Descriptions

Descriptions of Microchip TC4627EOE provided by its distributors.

Tube TC4627 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
Microchip - TC4627EOE - Mosfet Driver High/low-side, SOIC-16
Mosfet Driver High/Low-Side, Soic-16; No. Of Channels:1Channels; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:16Pins; Ic Case/Package:Soic; Input Type:Non-Inverting; Source Current:1.5A Rohs Compliant: Yes |Microchip TC4627EOE
IC, MOSFET DRIVER, 1.5A, 16SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4V; Supply Voltage Max: 6V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 35ns; Output Delay: 45ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4627; Device Type: MOSFET Driver; Module Configuration: High Side, Low Side; Operating Temperature Range: -40°C to +85°C; Output Resistance: 10ohm; Supply Voltage Range: 4V to 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4627EOE.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time35 ns
Frequency1 MHz
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation760 mW
Max Supply Current2.5 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current2.5 mA
Number of Drivers1
Number of Outputs1
PackagingBulk
Power Dissipation760 mW
Propagation Delay55 ns
Rise Time40 ns
Turn-On Delay Time55 ns
Dimensions
Height2.34 mm
Length10.49 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4627EOE.

Newark
Datasheet14 pages21 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements