Microchip TC4469COE713

Cut Tape (CT) TC4469 Low-Side 2002 gate driver 15ns 0C~150C TJ 1.2A 1.2A 760mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time15 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.2 A
Max Power Dissipation760 mW
Max Supply Current4 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.5 mA
Number of Drivers4
Number of Outputs4
Output Current500 mA
PackagingTape & Reel (TR)
Power Dissipation760 mW
Propagation Delay75 ns
Resistance30 Ω
Rise Time15 ns
Schedule B8541290080
Turn-On Delay Time75 ns
Dimensions
Height2.3876 mm
Length10.4648 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4469COE713.

Newark
Datasheet22 pages21 years ago
Microchip
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-6.66%

Alternate Parts

Price @ 1000
$ 3.69
$ 3.235
$ 3.235
Stock
298,395
136,834
136,834
Authorized Distributors
13
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
15 ns
25 ns
25 ns
Fall Time
15 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
760 mW
760 mW
760 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4469COE713.

Related Parts

Descriptions

Descriptions of Microchip TC4469COE713 provided by its distributors.

Cut Tape (CT) TC4469 Low-Side 2002 gate driver 15ns 0C~150C TJ 1.2A 1.2A 760mW
MOSFET DRVR 1.2A 4-OUT Lo Side Inv/Non-Inv 16-Pin SOIC W T/R - Tape and Reel
1.2A QUAD MOSFET DRVR, LOGIC I/P, SOIC-16-TR | Microchip Technology Inc. TC4469COE713
TC4469 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - SOIC-16
Power MOSFET Driver Low Side, 1.2A, 18V, SOIC-16, RoHS
Microchip SCT
No. Of Channels:4Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:16Pins; Ic Case/Package:Soic; Input Type:Inverting, Non-Inverting; Source Current:1.2A; Sink Current:1.2A; Supply Voltage Min:4.5V Rohs Compliant: Yes |Microchip TC4469COE713.
MOSFET DRIVER, 0 TO 70DEG C; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 40ns; Output Delay: 40ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4469COE713.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time15 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.2 A
Max Power Dissipation760 mW
Max Supply Current4 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.5 mA
Number of Drivers4
Number of Outputs4
Output Current500 mA
PackagingTape & Reel (TR)
Power Dissipation760 mW
Propagation Delay75 ns
Resistance30 Ω
Rise Time15 ns
Schedule B8541290080
Turn-On Delay Time75 ns
Dimensions
Height2.3876 mm
Length10.4648 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4469COE713.

Newark
Datasheet22 pages21 years ago
Microchip
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements