Microchip TC4467COE

Driver 1.2A 4-OUT Lo Side H Brdg Inv Automotive 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins16
Technical
Fall Time25 ns
Max Operating Temperature70 °C
Max Output Current1.2 A
Max Power Dissipation760 mW
Max Supply Current4 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Channels4
Number of Drivers4
Number of Outputs4
PackagingBulk
Power Dissipation760 mW
Propagation Delay75 ns
Rise Time25 ns
Turn-On Delay Time75 ns
Dimensions
Height2.31 mm
Length10.3 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4467COE.

TME
Datasheet22 pages21 years ago
Datasheet86 pages3 years ago
Microchip
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-93.80%

Alternate Parts

Price @ 1000
$ 3.775
$ 3.83
$ 3.83
Stock
80,068
109,754
109,754
Authorized Distributors
10
11
11
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
8
8
Channel Type
-
Independent
Independent
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
760 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4467COE.

Related Parts

Descriptions

Descriptions of Microchip TC4467COE provided by its distributors.

Driver 1.2A 4-OUT Lo Side H Brdg Inv Automotive 16-Pin SOIC W Tube
Tube TC4467 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
MOSFET Driver 1.2A Quad NAND SOIC16 | Microchip Technology Inc. TC4467COE
TC4467 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - SOIC-16
Power MOSFET Driver Low Side, 1.2A, 18V, SOIC-16, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4467COE.

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins16
Technical
Fall Time25 ns
Max Operating Temperature70 °C
Max Output Current1.2 A
Max Power Dissipation760 mW
Max Supply Current4 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Channels4
Number of Drivers4
Number of Outputs4
PackagingBulk
Power Dissipation760 mW
Propagation Delay75 ns
Rise Time25 ns
Turn-On Delay Time75 ns
Dimensions
Height2.31 mm
Length10.3 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4467COE.

TME
Datasheet22 pages21 years ago
Datasheet86 pages3 years ago
Microchip
Datasheet22 pages11 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements