Microchip TC4452VOA

Driver, MOSFET, 12A Single, Non-Inverting, SOIC-8 | Microchip Technology Inc. TC4452VOA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time40 ns
Input Bias Current10 µA
Max Operating Temperature125 °C
Max Output Current13 A
Max Supply Current200 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current200 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current12 A
Output Voltage17.975 V
Propagation Delay52 ns
Rise Time40 ns
Schedule B8542390000
Turn-On Delay Time52 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4452VOA.

element14 APAC
Datasheet26 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet22 pages18 years ago
TME
Datasheet86 pages3 years ago

Inventory History

3 month trend:
-17.64%

Alternate Parts

Price @ 1000
$ 1.92
$ 1.825
$ 1.825
Stock
475,038
252,123
252,123
Authorized Distributors
14
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
13 A
13 A
13 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4452VOA.

Related Parts

Descriptions

Descriptions of Microchip TC4452VOA provided by its distributors.

Driver, MOSFET, 12A Single, Non-Inverting, SOIC-8 | Microchip Technology Inc. TC4452VOA
Tube TC4452 Low-Side 2006 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
Driver 13A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
TC4452 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - SOIC-8
12A HIGH SPEED HIGH-CURRENT NON-INVERTING MOSFET DRIVER
DRIVER, MOSFET, SINGL 12A, SOIC8; Driver Configuration:Low Side; Peak Output Current:13A; Supply Voltage Min:4.5V; Max:18V;
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+125 °C Power supply: 30 V Package: SOIC-8 Type: Non Inverting Output current: 13 A Output resistance: 1.5 Ohm
Mosfet Driver, Low Side, Soic-8; No. Of Channels:1Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Input Type:Non-Inverting; Source Current:13A; Sink Current:13A Rohs Compliant: Yes |Microchip TC4452VOA
DRIVER, MOSFET, SINGL 12A, SOIC8; Driver Configuration: Low Side; Peak Output Current: 13A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 44ns; Output Delay: 44ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4452; Device Type: MOSFET Driver; Module Configuration: Low Side; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Current + Max: 12A; Output Resistance: 1ohm; Output Voltage Max: 17.975V; Supply Voltage Range: 4.5V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4452VOA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time40 ns
Input Bias Current10 µA
Max Operating Temperature125 °C
Max Output Current13 A
Max Supply Current200 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current200 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current12 A
Output Voltage17.975 V
Propagation Delay52 ns
Rise Time40 ns
Schedule B8542390000
Turn-On Delay Time52 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4452VOA.

element14 APAC
Datasheet26 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet22 pages18 years ago
TME
Datasheet86 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements