Microchip TC4432EOA

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time50 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Drivers1
Number of Outputs1
Output Current1.5 A
Output Voltage29.2 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay90 ns
Rise Time40 ns
Schedule B8541290080
Turn-On Delay Time90 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4432EOA.

Newark
Datasheet18 pages16 years ago
element14
Datasheet17 pages20 years ago
iiiC
Datasheet18 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-45.83%

Alternate Parts

Price @ 1000
$ 2.895
$ 2.55
$ 2.55
Stock
361,594
284,302
284,302
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
50 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4432EOA.

Related Parts

Descriptions

Descriptions of Microchip TC4432EOA provided by its distributors.

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns -40C~150C TJ 1.5A 1.5A 470mW
TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8
Microchip TC4432EOA, MOSFET Power Driver 1.5A,4.5 to 30V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. TC4432EOA
DRIVER, MOSFET, SMD, SOIC8, 4432; Driver Configuration: High Side and Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 30V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 62ns; Outpu
Driver IC Input voltage: 0.8...2.4 V Operating temperature: -40...+85 °C Power supply: 30 V Package: SOIC-8 Type: Non Inverting Output current: 1.5 A Output resistance: 10 Ohm
Mosfet Driver, High Side, Soic-8; No. Of Channels:1Channels; Driver Configuration:High Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Driver Case Style:Soic; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A Rohs Compliant: Yes |Microchip TC4432EOA.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4432EOA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time50 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Drivers1
Number of Outputs1
Output Current1.5 A
Output Voltage29.2 V
PackagingBulk
Power Dissipation470 mW
Propagation Delay90 ns
Rise Time40 ns
Schedule B8541290080
Turn-On Delay Time90 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4432EOA.

Newark
Datasheet18 pages16 years ago
element14
Datasheet17 pages20 years ago
iiiC
Datasheet18 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements