Microchip TC4432CPA

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 730mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time50 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation730 mW
Max Supply Current4 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
PackagingBulk
Power Dissipation730 mW
Propagation Delay90 ns
Rise Time40 ns
Schedule B8541290080
Turn-On Delay Time90 ns
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4432CPA.

SHENGYU ELECTRONICS
Datasheet18 pages16 years ago
Future Electronics
Datasheet17 pages20 years ago
TME
Datasheet86 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages18 years ago
iiiC
Datasheet18 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.01%

Alternate Parts

Price @ 1000
$ 2.96
$ 3.1
$ 3.1
Stock
350,424
362,148
362,148
Authorized Distributors
11
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
50 ns
50 ns
50 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4432CPA.

Related Parts

Descriptions

Descriptions of Microchip TC4432CPA provided by its distributors.

Tube TC4432 High-Side or Low-Side 2003 gate driver 40ns 0C~150C TJ 1.5A 1.5A 730mW
Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin PDIP Tube
TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - PDIP-8
MOSFET DRIVER, NON-INVERTING, DIP-8; Driver Configuration: Non-Inverting; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 30V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: -; Output Delay: -;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4432CPA.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time50 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation730 mW
Max Supply Current4 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
PackagingBulk
Power Dissipation730 mW
Propagation Delay90 ns
Rise Time40 ns
Schedule B8541290080
Turn-On Delay Time90 ns
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4432CPA.

SHENGYU ELECTRONICS
Datasheet18 pages16 years ago
Future Electronics
Datasheet17 pages20 years ago
TME
Datasheet86 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages18 years ago
iiiC
Datasheet18 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements