Microchip TC4431COA713

Tape & Reel (TR) TC4431 High-Side or Low-Side 2008 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time50 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Drivers1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation470 mW
Propagation Delay90 ns
Rise Time40 ns
Turn-On Delay Time90 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4431COA713.

Augswan
Datasheet18 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago
Mouser
Datasheet17 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.69
$ 2.535
$ 2.535
Stock
63,192
685,192
685,192
Authorized Distributors
7
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
40 ns
25 ns
25 ns
Fall Time
50 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4431COA713.

Related Parts

Descriptions

Descriptions of Microchip TC4431COA713 provided by its distributors.

Tape & Reel (TR) TC4431 High-Side or Low-Side 2008 gate driver 40ns 0C~150C TJ 1.5A 1.5A 470mW
Ic,single Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4431COA713
TC4431 Series 30 V 1.5 A Surface Mount High-Speed MOSFET Driver - SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time50 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Drivers1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation470 mW
Propagation Delay90 ns
Rise Time40 ns
Turn-On Delay Time90 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4431COA713.

Augswan
Datasheet18 pages16 years ago
Electro Sonic
Datasheet0 pages0 years ago
Mouser
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements