Microchip TC4428VUA

Ic, dual Mosfet Driver, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip TC4428VUA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation340 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation340 mW
Propagation Delay50 ns
Rise Time30 ns
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428VUA.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet20 pages19 years ago
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-5.54%

Alternate Parts

Price @ 1000
$ 1.087
$ 1.38
$ 1.38
Stock
62,376
149,288
149,288
Authorized Distributors
7
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
35 ns
35 ns
Fall Time
30 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4428VUA.

Related Parts

Descriptions

Descriptions of Microchip TC4428VUA provided by its distributors.

Ic,dual Mosfet Driver,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4428VUA
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP Tube
Low Side MOSFET 1.5A 4.5V~18V 1.5A MSOP-8 Gate Drive ICs ROHS
Gate Drivers 1.5A Dual MOSFET Dr Comp V Temp MSOP8
1.5A Dual MOSFET Drvr 8 MSOP 3x3mm TUBE
IC MOSFET DVR 1.5A DUAL HS 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation340 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation340 mW
Propagation Delay50 ns
Rise Time30 ns
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428VUA.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet20 pages19 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements