Microchip TC4428AVOA713

TC4428A Series Dual 18 V 1.5 A Surface Mount Low Side Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AVOA713.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.584
$ 1.12
$ 1.22
$ 0.932
$ 1.023
$ 0.994
$ 0.958
$ 3.361
$ 0.936
$ 1.401
$ 0.989
Stock
178,282
1,131,874
672,264
745,702
422,549
755,070
213,705
308,344
271,279
102,245
172,638
Authorized Distributors
6
13
11
11
13
11
9
3
11
9
7
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
8
8
8
8
8
8
Channel Type
-
-
-
Independent
-
-
-
-
Independent
-
-
Number of Drivers
2
2
2
2
2
2
2
2
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
25 ns
35 ns
35 ns
30 ns
30 ns
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
25 ns
35 ns
35 ns
30 ns
30 ns
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
471 mW
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4428AVOA713.

Related Parts

Descriptions

Descriptions of Microchip TC4428AVOA713 provided by its distributors.

TC4428A Series Dual 18 V 1.5 A Surface Mount Low Side Driver - SOIC-8
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N T/R - Tape and Reel
Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4428AVOA713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time35 ns
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AVOA713.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements