Microchip TC4428AEMF713

Ic, dual Mosfet Driver, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes |Microchip TC4428AEMF713
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingTape & Reel (TR)
Propagation Delay35 ns
Rise Time35 ns
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AEMF713.

Microchip
Datasheet18 pages18 years ago
Datasheet0 pages0 years ago
Microchip SCT
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.898
$ 0.92
$ 0.92
Stock
83,956
68,918
68,918
Authorized Distributors
6
7
7
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4428AEMF713.

Related Parts

Descriptions

Descriptions of Microchip TC4428AEMF713 provided by its distributors.

Ic,dual Mosfet Driver,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip TC4428AEMF713
Tape & Reel (TR) TC4428A Low-Side 2006 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
1.5A dual differential high-speed power MOSFET driver
IC MOSFET DVR 1.5A DUAL HS 8DFN | Microchip Technology Inc. TC4428AEMF713
MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP T/R
Power MOSFET Driver Low Side, 1.5A, 18V, DFN-S-8, RoHS
Microchip SCT
Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp DFN8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingTape & Reel (TR)
Propagation Delay35 ns
Rise Time35 ns
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4428AEMF713.

Microchip
Datasheet18 pages18 years ago
Datasheet0 pages0 years ago
Microchip SCT
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements