Microchip TC4427AVMF

Tube TC4427A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Propagation Delay35 ns
Rise Time35 ns
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVMF.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.87%

Alternate Parts

Price @ 1000
$ 1.115
$ 0.97
$ 0.97
Stock
78,133
81,266
81,266
Authorized Distributors
7
8
8
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427AVMF.

Related Parts

Descriptions

Descriptions of Microchip TC4427AVMF provided by its distributors.

Tube TC4427A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
Ic,dual Mosfet Driver,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip TC4427AVMF
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube
Power MOSFET Driver Low Side, 1.5A, 18V, DFN-S-8, RoHS
Microchip SCT
Gate Drivers 1.5A Dual MOSFET Dr NonInvert Vtemp DFN8
IC MOSFET DVR 1.5A DUAL HS 8DFN | Microchip Technology Inc. TC4427AVMF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Propagation Delay35 ns
Rise Time35 ns
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVMF.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements