Microchip TC4427ACOA713

Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time27 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Outputs2
PackagingDigi-Reel®
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time27 ns
Schedule B8542390000
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427ACOA713.

Electro Sonic
Datasheet18 pages18 years ago
Microchip
Datasheet20 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages13 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-8.64%

Alternate Parts

Price @ 1000
$ 0.923
$ 0.78
$ 1.19
$ 1.163
$ 1.22
$ 0.96
$ 1.02
$ 1.02
$ 0.976
$ 0.946
$ 1.02
Stock
708,657
870,677
1,821,877
1,735,145
1,779,171
489,163
633,391
1,637,744
814,590
825,275
1,060,389
Authorized Distributors
12
14
14
13
12
10
13
11
12
12
13
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC N
Number of Pins
8
8
8
8
8
8
8
8
8
8
8
Channel Type
-
-
-
-
-
-
-
Independent
-
Independent
-
Number of Drivers
2
2
2
2
2
2
2
2
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
Rise Time
27 ns
35 ns
30 ns
30 ns
35 ns
19 ns
30 ns
25 ns
35 ns
30 ns
35 ns
Fall Time
27 ns
35 ns
30 ns
30 ns
35 ns
19 ns
30 ns
25 ns
35 ns
30 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427ACOA713.

Related Parts

Descriptions

Descriptions of Microchip TC4427ACOA713 provided by its distributors.

Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8
MOSFET DRIVER, LOW SIDE, 1.5A, NSOIC-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay
MOSFET DRIVER, LOW SIDE, 1.5A, NSOIC-8; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:NSOIC; IC Mounting:Surface Mount; Sink Current:1.5A RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time27 ns
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Outputs2
PackagingDigi-Reel®
Power Dissipation470 mW
Propagation Delay35 ns
Rise Time27 ns
Schedule B8542390000
Turn-On Delay Time35 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4427ACOA713.

Electro Sonic
Datasheet18 pages18 years ago
Microchip
Datasheet20 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages13 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements