Microchip TC4425VOE

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 10.3mm 0.8V 2.4V 470mW 3A 3A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current3 A
Max Power Dissipation470 mW
Max Supply Current2.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation470 mW
Propagation Delay75 ns
Rise Time35 ns
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4425VOE.

Microchip
Datasheet18 pages19 years ago
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet18 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.07
$ 0.648
$ 1.445
$ 1.3
$ 2.25
$ 0.667
$ 2.15
$ 1.75
$ 1.97
$ 1.485
$ 1.88
Stock
199,908
273,924
89,966
96,670
270,666
97,214
234,224
50,373
51,624
54,991
57,762
Authorized Distributors
6
2
9
7
8
2
8
5
6
6
6
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
16
16
16
Channel Type
-
-
Independent
Independent
-
-
-
-
-
Independent
-
Number of Drivers
2
2
2
2
2
2
2
2
2
2
2
Max Output Current
3 A
3 A
3 A
3 A
3 A
3 A
3 A
3 A
3 A
3 A
3 A
Rise Time
35 ns
35 ns
28 ns
28 ns
35 ns
35 ns
35 ns
35 ns
35 ns
-
35 ns
Fall Time
35 ns
35 ns
32 ns
32 ns
35 ns
35 ns
35 ns
35 ns
35 ns
-
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
-
4.5 V
Max Supply Voltage
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
18 V
-
18 V
Max Power Dissipation
470 mW
-
-
-
470 mW
-
470 mW
470 mW
470 mW
-
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4425VOE.

Related Parts

Descriptions

Descriptions of Microchip TC4425VOE provided by its distributors.

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 10.3mm 0.8V 2.4V 470mW 3A 3A
Ic,dual Mosfet Driver,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Microchip TC4425VOE
Power MOSFET Driver Low Side, 3A, 18V, SOIC-16, RoHS
Microchip SCT
MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 16-Pin SOIC W Tube
IC MOSFET DVR 3A DUAL HS 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Fall Time35 ns
Max Operating Temperature125 °C
Max Output Current3 A
Max Power Dissipation470 mW
Max Supply Current2.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2.5 mA
Number of Drivers2
Number of Outputs2
Power Dissipation470 mW
Propagation Delay75 ns
Rise Time35 ns
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4425VOE.

Microchip
Datasheet18 pages19 years ago
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements