Microchip TC4420VOA

Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Fall Time35 ns
InterfaceI2C, SPI, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Output Current6 A
Max Power Dissipation470 mW
Max Supply Current1.5 mA
Max Supply Voltage18 V
Memory Size32 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Drivers1
Number of Outputs1
Number of Programmable I/O50
Number of Timers/Counters4
Power Dissipation470 mW
Propagation Delay75 ns
RAM Size902 B
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time75 ns
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip TC4420VOA.

Microchip
Datasheet22 pages11 years ago
Datasheet20 pages19 years ago
Datasheet18 pages12 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-16.41%

Alternate Parts

Price @ 1000
$ 1.025
$ 3.054
$ 3.054
Stock
840,325
279,852
279,852
Authorized Distributors
9
8
8
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
-
-
Rise Time
35 ns
-
-
Fall Time
35 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Max Power Dissipation
470 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4420VOA.

Related Parts

Descriptions

Descriptions of Microchip TC4420VOA provided by its distributors.

Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 470mW
Ic,single Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4420VOA
IC GATE DRVR LOW-SIDE 8SOIC / 6A High-Speed MOSFET Drivers
TC4420 Series 18 V 6 A SMT N/P Channel High-Speed MOSFET Driver - SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Fall Time35 ns
InterfaceI2C, SPI, USART
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Output Current6 A
Max Power Dissipation470 mW
Max Supply Current1.5 mA
Max Supply Voltage18 V
Memory Size32 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Drivers1
Number of Outputs1
Number of Programmable I/O50
Number of Timers/Counters4
Power Dissipation470 mW
Propagation Delay75 ns
RAM Size902 B
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time75 ns
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip TC4420VOA.

Microchip
Datasheet22 pages11 years ago
Datasheet20 pages19 years ago
Datasheet18 pages12 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements