Microchip TC4420EMF

Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 0.8V 2.4V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature85 °C
Max Output Current6 A
Max Supply Current1.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Drivers1
Number of Outputs1
Propagation Delay75 ns
Rise Time35 ns
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4420EMF.

Microchip
Datasheet20 pages19 years ago
Datasheet22 pages11 years ago
Datasheet18 pages12 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 1.05
$ 3.365
$ 3.365
Stock
115,504
131,331
131,331
Authorized Distributors
6
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4420EMF.

Related Parts

Descriptions

Descriptions of Microchip TC4420EMF provided by its distributors.

Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 0.8V 2.4V
Ic,single Mosfet Driver,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip TC4420EMF
Power MOSFET Driver Low Side, 6A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature85 °C
Max Output Current6 A
Max Supply Current1.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Number of Drivers1
Number of Outputs1
Propagation Delay75 ns
Rise Time35 ns
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC4420EMF.

Microchip
Datasheet20 pages19 years ago
Datasheet22 pages11 years ago
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements