Microchip TC4404EPA

MOSFET Driver 1.5A Dual Open-Drain PDIP8 | Microchip Technology Inc. TC4404EPA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation730 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Operating Supply Voltage15 V
PackagingBulk
Power Dissipation730 mW
Propagation Delay50 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4404EPA.

Upverter
Datasheet16 pages17 years ago
Microchip
Datasheet22 pages8 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-6.49%

Alternate Parts

Price @ 1000
$ 2.63
$ 2.735
$ 2.735
Stock
65,810
122,371
122,371
Authorized Distributors
8
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4404EPA.

Related Parts

Descriptions

Descriptions of Microchip TC4404EPA provided by its distributors.

MOSFET Driver 1.5A Dual Open-Drain PDIP8 | Microchip Technology Inc. TC4404EPA
Mosfet Driver, Dip-8; No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Input Type:Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:4.5Vrohs Compliant: Yes |Microchip TC4404EPA
MOSFET DRIVER, 1.5A, DUAL, OD, 8-DIP; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 32ns; Output Delay: 32ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4404; Device Type: MOSFET Driver; Module Configuration: Low Side; Operating Temperature Range: -40°C to +85°C; Output Resistance: 7ohm; Supply Voltage Range: 4.5V to 18V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time30 ns
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Power Dissipation730 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Operating Supply Voltage15 V
PackagingBulk
Power Dissipation730 mW
Propagation Delay50 ns
Rise Time30 ns
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4404EPA.

Upverter
Datasheet16 pages17 years ago
Microchip
Datasheet22 pages8 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements