Microchip TC2055-2.85VCTTR

LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage90 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.85 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC2055-2.85VCTTR.

Augswan
Datasheet22 pages14 years ago
DigiKey
Datasheet18 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.935
$ 0.934
$ 0.935
Stock
584,448
246,072
128,433
Authorized Distributors
6
7
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
100 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
90 mV
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC2055-2.85VCTTR.

Related Parts

Descriptions

Descriptions of Microchip TC2055-2.85VCTTR provided by its distributors.

LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
100mA LDO with Shutdown & /Error output, TC1055 upgrade
IC REG LIN 2.85V 100MA SOT23-5
LDO Voltage Regulators .1mA w/Shtdn & Error 2.85V
SOT-23-5 Pre-ordered MCUs ROHS
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage90 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.85 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC2055-2.85VCTTR.

Augswan
Datasheet22 pages14 years ago
DigiKey
Datasheet18 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements