Microchip TC1413NEUA713

Ic, single Mosfet Driver, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip TC1413NEUA713
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Fall Time28 ns
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation340 mW
Max Supply Current1 mA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation340 mW
Propagation Delay45 ns
Rise Time28 ns
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC1413NEUA713.

Microchip
Datasheet16 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.87
$ 1.41
$ 1.41
Stock
92,629
80,733
80,733
Authorized Distributors
6
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
3 A
3 A
3 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1413NEUA713.

Related Parts

Descriptions

Descriptions of Microchip TC1413NEUA713 provided by its distributors.

Ic,single Mosfet Driver,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip TC1413NEUA713
Tape & Reel (TR) TC1413N Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 340mW
MOSFET DRVR 3A 1-OUT Lo Side Non-Inv 8-Pin MSOP T/R
3.0A Sngl MOSFET Drvr, N-Inv | Microchip Technology Inc. TC1413NEUA713
Power MOSFET Driver Low Side, 3A, 16V, MSOP-8, RoHS
Microchip SCT
3.0A Single Non-Inverted MOSFET driver
Drivers - MOSFET 3A Sngl N-Inv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Fall Time28 ns
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation340 mW
Max Supply Current1 mA
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingTape & Reel (TR)
Power Dissipation340 mW
Propagation Delay45 ns
Rise Time28 ns
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC1413NEUA713.

Microchip
Datasheet16 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements