Microchip TC1413COA

TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time28 ns
Max Operating Temperature70 °C
Max Output Current3 A
Max Power Dissipation470 mW
Max Supply Current1 mA
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation470 mW
Propagation Delay45 ns
Rise Time28 ns
Turn-On Delay Time50 ps
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1413COA.

Microchip
Datasheet16 pages20 years ago
Datasheet0 pages0 years ago
Datasheet18 pages11 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
-36.12%

Alternate Parts

Price @ 1000
$ 0.995
$ 1.5
$ 1.5
Stock
552,901
574,737
574,737
Authorized Distributors
9
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1413COA.

Related Parts

Descriptions

Descriptions of Microchip TC1413COA provided by its distributors.

TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
3.0A Sngl MOSFET Drvr, Inv8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC1413COA
Tube TC1413 Low-Side 2003 gate driver 28ns 0C~150C TJ 3A 3A 470mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1413COA.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time28 ns
Max Operating Temperature70 °C
Max Output Current3 A
Max Power Dissipation470 mW
Max Supply Current1 mA
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation470 mW
Propagation Delay45 ns
Rise Time28 ns
Turn-On Delay Time50 ps
Dimensions
Height1.55 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1413COA.

Microchip
Datasheet16 pages20 years ago
Datasheet0 pages0 years ago
Datasheet18 pages11 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements