Microchip TC1412NEPA

Tube TC1412N Low-Side 2003 gate driver 26ns -40C~150C TJ 2A 2A 730mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time26 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation730 mW
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation730 mW
Propagation Delay45 ns
Rise Time26 ns
Schedule B8542390000
Turn-On Delay Time45 ns
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEPA.

Electro Sonic
Datasheet16 pages20 years ago
Microchip
Datasheet24 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.31
$ 1.38
$ 1.425
Stock
337,016
251,751
229,223
361,900
Authorized Distributors
7
7
7
9
Case/Package
PDIP
PDIP
PDIP
PDIP
Number of Pins
8
8
8
8
Channel Type
-
-
-
-
Number of Drivers
1
1
1
1
Max Output Current
2 A
2 A
2 A
2 A
Rise Time
26 ns
26 ns
26 ns
26 ns
Fall Time
26 ns
26 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW
730 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1412NEPA.

Related Parts

Descriptions

Descriptions of Microchip TC1412NEPA provided by its distributors.

Tube TC1412N Low-Side 2003 gate driver 26ns -40C~150C TJ 2A 2A 730mW
Microchip TC1412NEPA, MOSFET Power Driver 2A,4.5 to 16V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC1412NEPA
Mosfet Driver, Dip-8; No. Of Channels:1Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Input Type:Non-Inverting; Source Current:2A; Sink Current:2A; Supply Voltage Min:4.5Vrohs Compliant: Yes |Microchip TC1412NEPA
IC, MOSFET DRIVER, 2A, HS, 8DIP; Driver Configuration: Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 35ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1412; Device Type: MOSFET Driver; Module Configuration: Low Side; Operating Temperature Range: -40°C to +85°C; Output Resistance: 4ohm; Supply Voltage Range: 4.5V to 16V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time26 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation730 mW
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation730 mW
Propagation Delay45 ns
Rise Time26 ns
Schedule B8542390000
Turn-On Delay Time45 ns
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEPA.

Electro Sonic
Datasheet16 pages20 years ago
Microchip
Datasheet24 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements