Microchip TC1412NEOA713

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 470mW 2A 2A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time26 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation470 mW
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingTape and Reel
Power Dissipation470 mW
Propagation Delay45 ns
Rise Time26 ns
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEOA713.

Microchip
Datasheet16 pages20 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.768
$ 1.43
$ 1.43
Stock
172,067
637,835
637,835
Authorized Distributors
7
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
26 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1412NEOA713.

Related Parts

Descriptions

Descriptions of Microchip TC1412NEOA713 provided by its distributors.

GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 470mW 2A 2A
Ic,single Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip TC1412NEOA713
TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time26 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation470 mW
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingTape and Reel
Power Dissipation470 mW
Propagation Delay45 ns
Rise Time26 ns
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEOA713.

Microchip
Datasheet16 pages20 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements