Microchip TC1412NEOA

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time26 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation470 mW
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation470 mW
Propagation Delay45 ns
Rise Time26 ns
Schedule B8542390000
Turn-On Delay Time45 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEOA.

Electro Sonic
Datasheet16 pages20 years ago
Microchip
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.768
$ 1.768
Stock
632,533
169,962
169,962
Authorized Distributors
11
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
2 A
2 A
2 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1412NEOA.

Related Parts

Descriptions

Descriptions of Microchip TC1412NEOA provided by its distributors.

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
Microchip TC1412NEOA, MOSFET Power Driver 2A,4.5 to 16V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. TC1412NEOA
DRIVER, MOSFET, 2A, NON-INV, 8SOIC; Driver Configuration: Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 35ns; Output Delay: 35ns;
Mosfet Driver, Low-Side, Soic-8; No. Of Channels:1Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Input Type:Non-Inverting; Source Current:2A; Sink Current:2A Rohs Compliant: Yes |Microchip TC1412NEOA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time26 ns
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation470 mW
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation470 mW
Propagation Delay45 ns
Rise Time26 ns
Schedule B8542390000
Turn-On Delay Time45 ns
Dimensions
Height1.42 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEOA.

Electro Sonic
Datasheet16 pages20 years ago
Microchip
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements