Microchip TC1411NCPA

Tube TC1411N Low-Side 2013 gate driver 35ns 0C~150C TJ 1A 1A 730mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature70 °C
Max Output Current1 A
Max Power Dissipation730 mW
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation730 mW
Propagation Delay40 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time45 ps
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1411NCPA.

Electro Sonic
Datasheet18 pages17 years ago
Microchip
Datasheet22 pages9 years ago
Future Electronics
Datasheet16 pages20 years ago
TME
Datasheet86 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-1.89%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.245
$ 1.245
Stock
332,301
434,388
434,388
Authorized Distributors
14
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1 A
1 A
1 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1411NCPA.

Related Parts

Descriptions

Descriptions of Microchip TC1411NCPA provided by its distributors.

Tube TC1411N Low-Side 2013 gate driver 35ns 0C~150C TJ 1A 1A 730mW
TC1411 Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8
Low Side MOSFET 1A 4.5V~16V 1A PDIP-8 Gate Drive ICs ROHS
IC TC1411N High-Speed MOSFET Driver 1A 8-pin DIP
Microchip TC1411NCPA, MOSFET Power Driver 1A,4.5 to 16V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC1411NCPA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time35 ns
Max Operating Temperature70 °C
Max Output Current1 A
Max Power Dissipation730 mW
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
PackagingRail/Tube
Power Dissipation730 mW
Propagation Delay40 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time45 ps
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1411NCPA.

Electro Sonic
Datasheet18 pages17 years ago
Microchip
Datasheet22 pages9 years ago
Future Electronics
Datasheet16 pages20 years ago
TME
Datasheet86 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements