Microchip TC1410NCPA

Ic, single Mosfet Driver, cmos, dip, 8Pin, plastic Rohs Compliant: Yes |Microchip TC1410NCPA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current500 mA
Max Power Dissipation730 mW
Max Supply Current1 mA
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers2
Number of Outputs1
PackagingRail/Tube
Power Dissipation730 mW
Propagation Delay40 ns
Resistance28 Ω
Rise Time35 ns
Turn-On Delay Time45 ps
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1410NCPA.

Electro Sonic
Datasheet16 pages20 years ago
Microchip
Datasheet24 pages9 years ago
TME
Datasheet86 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+2.27%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.77
$ 1.77
Stock
408,089
277,783
277,783
Authorized Distributors
7
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1410NCPA.

Related Parts

Descriptions

Descriptions of Microchip TC1410NCPA provided by its distributors.

Ic,single Mosfet Driver,cmos,dip,8Pin,plastic Rohs Compliant: Yes |Microchip TC1410NCPA
Tube TC1410N Low-Side 2003 gate driver 35ns 70C 500mA 500mA 730mW
Microchip TC1410NCPA, MOSFET Power Driver.5A,4.5 to 16V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC1410NCPA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current500 mA
Max Power Dissipation730 mW
Max Supply Current1 mA
Max Supply Voltage16 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers2
Number of Outputs1
PackagingRail/Tube
Power Dissipation730 mW
Propagation Delay40 ns
Resistance28 Ω
Rise Time35 ns
Turn-On Delay Time45 ps
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1410NCPA.

Electro Sonic
Datasheet16 pages20 years ago
Microchip
Datasheet24 pages9 years ago
TME
Datasheet86 pages3 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements