Microchip TC1303B-PI0EMF

Ic, multiple Regulator Circuit, llcc, 10Pin, plastic Rohs Compliant: Yes |Microchip TC1303B-PI0EMF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Frequency2 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Output Current500 mA
Switching Frequency2 MHz
Voltage - Output 11.8 V
Voltage - Output 22.5 V
Dimensions
Height880 µm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1303B-PI0EMF.

TME
Datasheet38 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet36 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.45
$ 3.935
$ 3.935
Stock
77,748
36,044
36,044
Authorized Distributors
8
6
6
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1303B-PI0EMF.

Related Parts

Descriptions

Descriptions of Microchip TC1303B-PI0EMF provided by its distributors.

Ic,multiple Regulator Circuit,llcc,10Pin,plastic Rohs Compliant: Yes |Microchip TC1303B-PI0EMF
Voltage Regulators, LDO, PWM/LDO combo w/PG | Microchip Technology Inc. TC1303B-PI0EMF
Synchronous Buck Regulator 10-Pin DFN EP Tube
IC REG DL BUCK/LINEAR SYNC 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN EP
MountSurface Mount
Number of Pins10
Technical
Frequency2 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Output Current500 mA
Switching Frequency2 MHz
Voltage - Output 11.8 V
Voltage - Output 22.5 V
Dimensions
Height880 µm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1303B-PI0EMF.

TME
Datasheet38 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet36 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements