Microchip TC1301A-FHAVMFTR

Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Technical
Accuracy0.5 %
Dropout Voltage104 mV
Input Bias Current58 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.63 V
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage2.63 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current103 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-FHAVMFTR.

Electro Sonic
Datasheet28 pages16 years ago
Future Electronics
Datasheet28 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.924
$ 1.248
$ 1.248
Stock
105,245
82,057
82,057
Authorized Distributors
9
6
6
Case/Package
DFN EP
DFN EP
DFN EP
Number of Pins
-
8
8
Number of Outputs
2
2
2
Max Output Current
300 mA
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.63 V
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
104 mV
104 mV
104 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1301A-FHAVMFTR.

Related Parts

Descriptions

Descriptions of Microchip TC1301A-FHAVMFTR provided by its distributors.

Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
TC1301 Series 300 mA 2.8 V/2.6 V/2.63 V Output Dual LDO w/Microcontroller RESET
LDO Regulator Pos 2.8V2.6V 0.3A/0.15A 8-Pin DFN EP T/R
DualCMOSLDO300mA&150mAwShutdown, VoltageDetect, Bypass&IndependentDelayedReset | Microchip Technology Inc. TC1301A-FHAVMFTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1301AFHAVMFTR

Technical Specifications

Physical
Case/PackageDFN EP
Technical
Accuracy0.5 %
Dropout Voltage104 mV
Input Bias Current58 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.63 V
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage2.63 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current103 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-FHAVMFTR.

Electro Sonic
Datasheet28 pages16 years ago
Future Electronics
Datasheet28 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements