Microchip TC1301A-DFAVUA

LDO Regulator Pos 3V2.8V 0.3A/0.15A 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage104 mV
Input Bias Current58 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage2.63 V
Output Voltage Accuracy0.5 %
PackagingRail/Tube
PolarityPositive
Quiescent Current103 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-DFAVUA.

Microchip
Datasheet28 pages16 years ago
Mouser
Datasheet28 pages19 years ago
Augswan
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.6
$ 1.247
$ 1.247
Stock
103,898
116,603
116,603
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
104 mV
104 mV
104 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1301A-DFAVUA.

Related Parts

Descriptions

Descriptions of Microchip TC1301A-DFAVUA provided by its distributors.

LDO Regulator Pos 3V2.8V 0.3A/0.15A 8-Pin MSOP Tube
Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
DualCMOSLDO300mA&150mAwShutdown, VoltageDetect, Bypass&IndependentDelayedReset | Microchip Technology Inc. TC1301A-DFAVUA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage104 mV
Input Bias Current58 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage2.63 V
Output Voltage Accuracy0.5 %
PackagingRail/Tube
PolarityPositive
Quiescent Current103 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-DFAVUA.

Microchip
Datasheet28 pages16 years ago
Mouser
Datasheet28 pages19 years ago
Augswan
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements