Microchip TC1300Y-2.7VUA

LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage210 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage2.7 V
Output Voltage Accuracy0.5 %
PackagingBulk
PolarityPositive
Quiescent Current80 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1300Y-2.7VUA.

Microchip
Datasheet16 pages21 years ago
Electro Sonic
Datasheet18 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.15
$ 2.385
Stock
54,125
47,726
Authorized Distributors
8
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.5 %
0.5 %
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1300Y-2.7VUA.

Related Parts

Descriptions

Descriptions of Microchip TC1300Y-2.7VUA provided by its distributors.

LDO Regulator Pos 2.7V 0.3A 8-Pin MSOP
Combi ICs - Supervisor and Regulator .3A LDO w/Sdn & Rset
IC REG LINEAR 2.7V 300MA 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage210 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage2.7 V
Output Voltage Accuracy0.5 %
PackagingBulk
PolarityPositive
Quiescent Current80 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1300Y-2.7VUA.

Microchip
Datasheet16 pages21 years ago
Electro Sonic
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements