Microchip TC1269-5.0VUATR

LDO Regulator Pos 5V 0.3A 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage240 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1269-5.0VUATR.

Microchip
Datasheet12 pages21 years ago
Electro Sonic
Datasheet12 pages11 years ago
Augswan
Datasheet24 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.45
$ 0.475
Stock
66,653
51,382
Authorized Distributors
6
8
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.5 %
0.5 %
Dropout Voltage
240 mV
240 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1269-5.0VUATR.

Related Parts

Descriptions

Descriptions of Microchip TC1269-5.0VUATR provided by its distributors.

LDO Regulator Pos 5V 0.3A 8-Pin MSOP T/R
300mA CMOS LDO with Shutdown & V REF Bypass
Voltage Regulator Rohs Compliant: Yes |Microchip TC1269-5.0VUATR
LDO Voltage Regulators 300mA Adj LDO
TC1269 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 240mV 3mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage240 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1269-5.0VUATR.

Microchip
Datasheet12 pages21 years ago
Electro Sonic
Datasheet12 pages11 years ago
Augswan
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements