Microchip TC1269-2.8VUA

LDO Regulator Pos 2.8V 0.3A 8-Pin MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage240 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage2.8 V
PackagingBulk
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1269-2.8VUA.

Microchip
Datasheet12 pages11 years ago
Datasheet12 pages21 years ago
Augswan
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
$ 0.475
Stock
35,209
136,803
136,803
Authorized Distributors
8
8
8
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
240 mV
240 mV
240 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1269-2.8VUA.

Related Parts

Descriptions

Descriptions of Microchip TC1269-2.8VUA provided by its distributors.

LDO Regulator Pos 2.8V 0.3A 8-Pin MSOP
300mA LDO w/Shutdown & V REF Bypass
IC REG LINEAR 2.8V 300MA 8MSOP
Voltage Regulator Rohs Compliant: Yes |Microchip TC1269-2.8VUA
LDO Voltage Regulators 300mA Adj LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage240 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage2.8 V
PackagingBulk
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1269-2.8VUA.

Microchip
Datasheet12 pages11 years ago
Datasheet12 pages21 years ago
Augswan
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements