Microchip TC1265-3.3VETTR

TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage1.2 V
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current80 µA
Dimensions
Height4.45 mm
Length11.1 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1265-3.3VETTR.

Electro Sonic
Datasheet18 pages17 years ago
Datasheet5 pages4 years ago
Augswan
Datasheet24 pages9 years ago
Future Electronics
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.55%

Alternate Parts

Price @ 1000
$ 1
$ 1
$ 1
Stock
176,038
59,980
59,980
Authorized Distributors
9
6
6
Case/Package
TO-263-6
TO-263-6
TO-263-6
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
800 mA
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1265-3.3VETTR.

Related Parts

Descriptions

Descriptions of Microchip TC1265-3.3VETTR provided by its distributors.

TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6
LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) DDPAK T/R
TC1265 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 4.45mm 800mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage1.2 V
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current80 µA
Dimensions
Height4.45 mm
Length11.1 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1265-3.3VETTR.

Electro Sonic
Datasheet18 pages17 years ago
Datasheet5 pages4 years ago
Augswan
Datasheet24 pages9 years ago
Future Electronics
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements